- RS Stock No.:
- 103-9929
- Mfr. Part No.:
- ICL7109CPL+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 103-9929
- Mfr. Part No.:
- ICL7109CPL+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 0.03ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Dual |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 52.71 x 14.61 x 4.45mm |