Texas Instruments 4 24 bit- ADC 144 ksps, 64-Pin HTQFP
- RS Stock No.:
- 459-225
- Mfr. Part No.:
- ADS1274IPAPT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£32.41
(exc. VAT)
£38.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £32.41 |
| 3 - 12 | £31.15 |
| 13 - 62 | £29.88 |
| 63 - 124 | £27.71 |
| 125 + | £26.71 |
*price indicative
- RS Stock No.:
- 459-225
- Mfr. Part No.:
- ADS1274IPAPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 24 bit | |
| Sampling Rate | 144ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | HTQFP | |
| Pin Count | 64 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 5V | |
| Series | ADS1274 | |
| Length | 10.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 24 bit | ||
Sampling Rate 144ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type HTQFP | ||
Pin Count 64 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 5V | ||
Series ADS1274 | ||
Length 10.2mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.25V | ||
Automotive Standard No | ||
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 24 bit- Audio ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 8 16 bit- ADC 52 ksps, 64-Pin HTQFP
- Texas Instruments 4 24 bit- ADC 0.02 ksps, 24-Pin SSOP
- Texas Instruments 4 24 bit- ADC 768 ksps, 24-Pin WQFN EP
- Texas Instruments 4 24 bit- ADC 2 ksps, 16-Pin TSSOP
- Texas Instruments 4 24 bit- ADC 2 ksps, 20-Pin TSSOP
- Texas Instruments 64-Pin HTQFP TAS5630BPHD
- Texas Instruments 4 24 bit- ADC 80 sps, 24-Pin TSSOP
