- RS Stock No.:
- 402-762
- Mfr. Part No.:
- MCP3304-CI/P
- Brand:
- Microchip
Available to back order for despatch 25/06/2024
Added
Price Each (In a Pack of 2)
£4.20
(exc. VAT)
£5.04
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £4.20 | £8.40 |
*price indicative |
- RS Stock No.:
- 402-762
- Mfr. Part No.:
- MCP3304-CI/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit + Sign |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 19.05 x 6.35 x 3.3mm |