Portescap Planetary Gearbox, 99.8:1 Gear Ratio, 20 Nm Maximum Torque, 6000 (Input)rpm Maximum Speed
- RS Stock No.:
- 892-9277
- Mfr. Part No.:
- R32.0 99.8
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9277
- Mfr. Part No.:
- R32.0 99.8
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Gear Ratio | 99.8:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 20 Nm | |
| Shaft Diameter | 8mm | |
| Diameter | 32 mm | |
| Overall Length | 64.5mm | |
| Maximum Speed | 6000 (Input)rpm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 99.8:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 20 Nm | ||
Shaft Diameter 8mm | ||
Diameter 32 mm | ||
Overall Length 64.5mm | ||
Maximum Speed 6000 (Input)rpm | ||
- COO (Country of Origin):
- IN
