Portescap Planetary Gearbox, 72.3:1 Gear Ratio, 20 Nm Maximum Torque, 6000 (Input)rpm Maximum Speed

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-9274
Mfr. Part No.:
R32.0 72,3
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Gear Ratio

72.3:1

Gearbox Type

Planetary

Maximum Output Torque

20 Nm

Shaft Diameter

8mm

Diameter

32 mm

Overall Length

64.5mm

Maximum Speed

6000 (Input)rpm

Priced to Clear

Yes

COO (Country of Origin):
IN