Portescap Planetary Gearbox, 641:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed
- RS Stock No.:
- 892-9249
- Mfr. Part No.:
- R22.10.0 641
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9249
- Mfr. Part No.:
- R22.10.0 641
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Gear Ratio | 641:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 2 Nm | |
| Shaft Diameter | 4mm | |
| Diameter | 22 mm | |
| Overall Length | 54mm | |
| Maximum Speed | 5000 (Input)rpm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 641:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 2 Nm | ||
Shaft Diameter 4mm | ||
Diameter 22 mm | ||
Overall Length 54mm | ||
Maximum Speed 5000 (Input)rpm | ||
- COO (Country of Origin):
- IN
