Maxon Planetary Gearbox, 128:1 Gear Ratio, 3 Nm Maximum Torque

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
774-0500
Mfr. Part No.:
370785
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Gear Ratio

128:1

Gearbox Type

Planetary

Maximum Output Torque

3 Nm

Shaft Diameter

3.2mm

Diameter

22 mm

Overall Length

55.3mm

Power Rating

42 W

RoHS Status: Not Applicable

COO (Country of Origin):
DE