Trident Engineering Spur Gearbox, 200:1 Gear Ratio, 1.8 Nm Maximum Torque
- RS Stock No.:
- 441-5131
- Mfr. Part No.:
- GS38.0200
- Brand:
- Trident Engineering
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-5131
- Mfr. Part No.:
- GS38.0200
- Brand:
- Trident Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trident Engineering | |
| Gear Ratio | 200:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 1.8 Nm | |
| Shaft Diameter | 6mm | |
| Overall Length | 38mm | |
| Overall Width | 38mm | |
| Overall Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand Trident Engineering | ||
Gear Ratio 200:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 1.8 Nm | ||
Shaft Diameter 6mm | ||
Overall Length 38mm | ||
Overall Width 38mm | ||
Overall Depth 23.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
