Maxon Planetary Gearbox, 230:1 Gear Ratio, 22.5 Nm Maximum Torque
- RS Stock No.:
- 420-5085
- Mfr. Part No.:
- 203131
- Brand:
- Maxon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-5085
- Mfr. Part No.:
- 203131
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 230:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 22.5 Nm | |
| Shaft Diameter | 12mm | |
| Diameter | 42 mm | |
| Overall Length | 84.5mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 230:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 22.5 Nm | ||
Shaft Diameter 12mm | ||
Diameter 42 mm | ||
Overall Length 84.5mm | ||
- COO (Country of Origin):
- CH
