- RS Stock No.:
- 323-4997
- Mfr. Part No.:
- 110340
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 323-4997
- Mfr. Part No.:
- 110340
- Brand:
- Maxon
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
22mm Planetary Gearhead - Metal Version
Specifications
Attribute | Value |
---|---|
Gear Ratio | 370:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 1.6 Nm |
Shaft Diameter | 4mm |
Diameter | 22 mm |
Overall Length | 43mm |
- RS Stock No.:
- 323-4997
- Mfr. Part No.:
- 110340
- Brand:
- Maxon