Maxon Spur Gearbox, 7.2:1 Gear Ratio, 0.15 Nm Maximum Torque

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
323-4919
Mfr. Part No.:
110480
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Gear Ratio

7.2:1

Gearbox Type

Spur

Maximum Output Torque

0.15 Nm

Shaft Diameter

3mm

Diameter

24 mm

Overall Length

16.5mm

COO (Country of Origin):
CH