Maxon Planetary Gearbox, 110.6:1 Gear Ratio, 6.75 Nm Maximum Torque
- RS Stock No.:
- 250-3365
- Mfr. Part No.:
- 166169
- Brand:
- Maxon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-3365
- Mfr. Part No.:
- 166169
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 110.6:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 6.75 Nm | |
| Diameter | 32 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 110.6:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 6.75 Nm | ||
Diameter 32 mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
