DKM Gearbox, 20:1 Gear Ratio

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-3967
Mfr. Part No.:
9GBK20BH
Brand:
DKM
Find similar products by selecting one or more attributes.
Select all

Brand

DKM

Gear Ratio

20:1

Shaft Diameter

12mm

Overall Length

90mm

Overall Width

90mm

Priced to Clear

Yes

Non Compliant

COO (Country of Origin):
KR