DKM Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque, 10 rpm @ 50 Hz, 12 rpm @ 60 Hz Maximum Speed

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-3937
Mfr. Part No.:
9PFK150BH
Brand:
DKM
Find similar products by selecting one or more attributes.
Select all

Brand

DKM

Gear Ratio

150:1

Maximum Output Torque

19.6 Nm

Shaft Diameter

15mm

Overall Length

90mm

Overall Width

90mm

Overall Depth

72mm

Maximum Speed

10 rpm @ 50 Hz, 12 rpm @ 60 Hz

Priced to Clear

Yes

Non Compliant

COO (Country of Origin):
KR