Parvalux Worm Gearbox, 70:1 Gear Ratio, 40rpm Maximum Speed
- RS Stock No.:
- 716-216
- Mfr. Part No.:
- GS-0059
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£93.21
(exc. VAT)
£111.85
(inc. VAT)
- RS Stock No.:
- 716-216
- Mfr. Part No.:
- GS-0059
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Gear Ratio | 70:1 | |
| Gearbox Type | Worm | |
| Shaft Diameter | 9mm | |
| Maximum Speed | 40rpm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Gear Ratio 70:1 | ||
Gearbox Type Worm | ||
Shaft Diameter 9mm | ||
Maximum Speed 40rpm | ||
- COO (Country of Origin):
- GB
