Subtotal (1 unit)*
£399.00
(exc. VAT)
£478.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.00 |
*price indicative
- RS Stock No.:
- 288-2312
- Mfr. Part No.:
- MF100
- Brand:
- Extech
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
| Brand | Extech | |
| Battery Type | 9V | |
| Model Number p | MF100 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Battery Type 9V | ||
Model Number p MF100 | ||
- COO (Country of Origin):
- TW
The FLIR AC/DC Magnetic Field Meter measures both AC and DC Magnetic Field in Gauss and mT (milli Tesla) with a uniaxial Hall effect sensor and built-in ATC (Automatic Temperature Compensation). It also conveniently indicates North or South Pole on the display. It utilizes Hall effect sensor with ATC (Automatic Temperature Compensation).
Zero button for DC measurement
Data Hold and Min/Max
Auto power off with disable
Data Hold and Min/Max
Auto power off with disable
Related links
- Eclipse Gaussmeter
- Hirst Magnetics GM09-3 Gaussmeter, 3 → 350Hz
- Hirst Magnetics GM09-1 Gaussmeter, 10 → 6000Hz
- Hirst Magnetics GM08 Gauss Meter, DC and 15 Hz → 10 kHz
- Extech MF100 EMF Meter, 60MHz
- Hirst Magnetics GM07 Gauss Meter, DC and 15 Hz → 10 kHz
- RS PRO Gauss Meter, Maximum of 60Hz
- RS PRO Gauss Meter, 30 → 300Hz