Cimberio Gate Valve C70BST-50, 2in
- RS Stock No.:
- 328-4627
- Mfr. Part No.:
- C70BST-50
- Brand:
- Cimberio
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 328-4627
- Mfr. Part No.:
- C70BST-50
- Brand:
- Cimberio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cimberio | |
| Connection | 2 in BSPT | |
| Maximum Working Pressure | 20 bar | |
| Handle Height from Center | 166mm | |
| Body Material | Brass | |
| Disc Material | Aluminium | |
| Connection Size | 2in | |
| Thread Standard or Connection Type | BSPT Female | |
| Select all | ||
|---|---|---|
Brand Cimberio | ||
Connection 2 in BSPT | ||
Maximum Working Pressure 20 bar | ||
Handle Height from Center 166mm | ||
Body Material Brass | ||
Disc Material Aluminium | ||
Connection Size 2in | ||
Thread Standard or Connection Type BSPT Female | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Fullway Brass Gate Valve PN20 Kite Marked
Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

Approvals
BSI Kitemark License No. 6254
Standards
BS5154 - PN 20
