STMicroelectronics L2293Q, MOSFET 4, 1.2 A, 36V 32-Pin, VFQFPN

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-6550
Mfr. Part No.:
L2293Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Type

TTL

Output Current

1.2 A

Supply Voltage

36V

Pin Count

32

Package Type

VFQFPN

Number of Outputs

4

Topology

High and Low Side

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount