STMicroelectronics TDE1747FPT, General Purpose 14-Pin, SOIC
- RS Stock No.:
- 920-6336
- Mfr. Part No.:
- TDE1747FPT
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-6336
- Mfr. Part No.:
- TDE1747FPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 14 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
