Silicon Labs Si82398BD-IS MOSFET Gate Driver 2, 24V 16-Pin, SOIC W
- RS Stock No.:
- 905-4520
- Mfr. Part No.:
- Si82398BD-IS
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-4520
- Mfr. Part No.:
- Si82398BD-IS
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Supply Voltage | 24V | |
| Pin Count | 16 | |
| Package Type | SOIC W | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Topology | Isolated Gate Driver | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Supply Voltage 24V | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Topology Isolated Gate Driver | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
