Infineon AUIR08152STR, MOSFET 1, -10 A, 10 A, 25V 8-Pin, SOIC
- RS Stock No.:
- 872-4133
- Mfr. Part No.:
- AUIR08152STR
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-4133
- Mfr. Part No.:
- AUIR08152STR
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | -10 A, 10 A | |
| Supply Voltage | 25V | |
| Pin Count | 8 | |
| Fall Time | 150ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Rise Time | 150ns | |
| Topology | Buffer | |
| Time Delay | 350ns | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current -10 A, 10 A | ||
Supply Voltage 25V | ||
Pin Count 8 | ||
Fall Time 150ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Rise Time 150ns | ||
Topology Buffer | ||
Time Delay 350ns | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
