Infineon IR2136JPBF Hex High and Low Side MOSFET Power Driver, 350mA 32-Pin, PLCC
- RS Stock No.:
- 865-5661
- Mfr. Part No.:
- IR2136JPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-5661
- Mfr. Part No.:
- IR2136JPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 32 | |
| Package Type | PLCC | |
| Number of Outputs | 6 | |
| Driver Type | High & Low Side | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 32 | ||
Package Type PLCC | ||
Number of Outputs 6 | ||
Driver Type High & Low Side | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
