onsemi FAN3229TMPX, MOSFET 2, -3 A, 3 A, 18V 8-Pin, MLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-0852
Mfr. Part No.:
FAN3229TMPX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Type

TTL

Output Current

-3 A, 3 A

Supply Voltage

18V

Pin Count

8

Package Type

MLP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount