Infineon IR4427STRPBF, MOSFET 2, 3.3 A, 20V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
831-2774
Mfr. Part No.:
IR4427STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

3.3 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
TH