Infineon IR25603STRPBF Dual MOSFET Power Driver, 260mA 8-Pin, SOIC
- RS Stock No.:
- 831-2770
- Mfr. Part No.:
- IR25603STRPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2770
- Mfr. Part No.:
- IR25603STRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
Self-Oscillating Gate Driver ICs, Infineon
MOSFET & IGBT Drivers, Infineon (International Rectifier)
