Microchip MCP1407-E/MF Low Side MOSFET Power Driver, 6A 8-Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3472
Mfr. Part No.:
MCP1407-E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Pin Count

8

Package Type

DFN

Number of Outputs

2

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount