Microchip TC4422MJA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, CERDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-1176
Mfr. Part No.:
TC4422MJA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

CERDIP

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

COO (Country of Origin):
US