onsemi FAN3224TMPX, MOSFET 2, -5 A, 5 A, 18V 8-Pin, MLP
- RS Stock No.:
- 809-4961
- Mfr. Part No.:
- FAN3224TMPX
- Brand:
- onsemi
Bulk discount available
Subtotal (1 tape of 5 units)*
£9.19
(exc. VAT)
£11.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 5 | £1.838 | £9.19 |
| 10 - 95 | £1.556 | £7.78 |
| 100 - 245 | £1.194 | £5.97 |
| 250 - 495 | £1.068 | £5.34 |
| 500 + | £0.996 | £4.98 |
*price indicative
- RS Stock No.:
- 809-4961
- Mfr. Part No.:
- FAN3224TMPX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Type | TTL | |
| Output Current | -5 A, 5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | MLP | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent, Synchronous | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Type TTL | ||
Output Current -5 A, 5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type MLP | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Independent, Synchronous | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
