onsemi SZNUD3124LT1G, MOSFET 1, 150 mA, 28V 3-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-5540
Mfr. Part No.:
SZNUD3124LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

150 mA

Supply Voltage

28V

Pin Count

3

Package Type

SOT-23

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100