Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Gate Drivers
Micrel MIC5019YFT T5 High Side MOSFET Power Driver 4-Pin, QFN
RS Stock No.:
775-6353
Mfr. Part No.:
MIC5019YFT T5
Brand:
Micrel
View all Gate Drivers
Discontinued product
RS Stock No.:
775-6353
Mfr. Part No.:
MIC5019YFT T5
Brand:
Micrel
Technical Reference
Legislation and Compliance
Product Details
Specifications
MIC5019 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Attribute
Value
Pin Count
4
Package Type
QFN
Number of Outputs
1
Topology
High Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount