Texas Instruments LM5110-1SD/NOPB Dual MOSFET Power Driver, 5A 10-Pin, LLP
- RS Stock No.:
- 761-5315
- Mfr. Part No.:
- LM5110-1SD/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-5315
- Mfr. Part No.:
- LM5110-1SD/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 10 | |
| Package Type | LLP | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 10 | ||
Package Type LLP | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
