MOSFET Gate Driver Single 9A MLP8 TTL
- RS Stock No.:
- 739-5967
- Mfr. Part No.:
- FAN3122TMPX
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-5967
- Mfr. Part No.:
- FAN3122TMPX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Pin Count | 8 | |
| Package Type | MLP | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Bridge Type | Full Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Pin Count 8 | ||
Package Type MLP | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Bridge Type Full Bridge | ||
Mounting Type Surface Mount | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
