Infineon IR1167BSTRPBF, MOSFET 1, 7 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 716-5426
- Mfr. Part No.:
- IR1167BSTRPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-5426
- Mfr. Part No.:
- IR1167BSTRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 7 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 7 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
