Microchip TC427MJA Dual MOSFET Power Driver, 1.5A 8-Pin, CDIP
- RS Stock No.:
- 668-4308
- Mfr. Part No.:
- TC427MJA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 668-4308
- Mfr. Part No.:
- TC427MJA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Pin Count | 8 | |
| Package Type | CDIP | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Pin Count 8 | ||
Package Type CDIP | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Mounting Type Through Hole | ||
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV
The Microchip TC427 high-speed non-inverting MOSFET driver outputs swing a 1000pF load 18V in 30ns. It operates on voltage range of 4.5V to 18V. The unique current and voltage drive qualities make the TC427 ideal power MOSFET drivers, line drivers, and DC-toDC converter building blocks. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. The CMOS output is within 25 mV of ground or positive supply.
Latch-Up Resistant, can withstand greater than 500mA reverse current
High peak output current of 1.5A
TTL/CMOS Input Compatible
Single supply operation
ESD protection of 2kV
Temperature range between -55°C and +125°C
8-Pin CERDIP package
High peak output current of 1.5A
TTL/CMOS Input Compatible
Single supply operation
ESD protection of 2kV
Temperature range between -55°C and +125°C
8-Pin CERDIP package
MOSFET & IGBT Drivers, Microchip
