Texas Instruments UCC27424P, MOSFET 2, 4 A, 15V 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-3223
Mfr. Part No.:
UCC27424P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

4 A

Supply Voltage

15V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole