Texas Instruments UCC27325DGNG4 Dual MOSFET Power Driver, 4.5A 8-Pin, MSOP
- RS Stock No.:
- 661-3208
- Mfr. Part No.:
- UCC27325DGNG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.496
(exc. VAT)
£0.595
(inc. VAT)
- RS Stock No.:
- 661-3208
- Mfr. Part No.:
- UCC27325DGNG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments

