Texas Instruments UCC27222PWPG4 Dual MOSFET Power Driver, 3.3A 14-Pin, HTSSOP
- RS Stock No.:
- 661-3154
- Mfr. Part No.:
- UCC27222PWPG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-3154
- Mfr. Part No.:
- UCC27222PWPG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 14 | |
| Package Type | HTSSOP | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 14 | ||
Package Type HTSSOP | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
