Texas Instruments UC3707DW MOSFET Gate Driver 2, 1.5 A, 40V 16-Pin, SOIC
- RS Stock No.:
- 661-3116
- Mfr. Part No.:
- UC3707DW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-3116
- Mfr. Part No.:
- UC3707DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 40V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 1.5 A | ||
Supply Voltage 40V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
