Texas Instruments TPS28225D, MOSFET 2, 4 A, 8V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-3025
Mfr. Part No.:
TPS28225D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

4 A

Supply Voltage

8V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments



MOSFET & IGBT Drivers, Texas Instruments