Texas Instruments TPS2811PW Dual MOSFET Power Driver, 2A 8-Pin, TSSOP
- RS Stock No.:
- 661-2993
- Mfr. Part No.:
- TPS2811PW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.48
(exc. VAT)
£5.375
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.896 | £4.48 |
| 25 - 95 | £0.864 | £4.32 |
| 100 - 245 | £0.832 | £4.16 |
| 250 - 495 | £0.80 | £4.00 |
| 500 + | £0.774 | £3.87 |
*price indicative
- RS Stock No.:
- 661-2993
- Mfr. Part No.:
- TPS2811PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- PH
