onsemi MC34151PG, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP
- RS Stock No.:
- 516-5483
- Mfr. Part No.:
- MC34151PG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-5483
- Mfr. Part No.:
- MC34151PG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 1.5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 1.5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
