International Rectifier IR2130S Hex MOSFET Power Driver, 0.5A 28-Pin, SOIC W
- RS Stock No.:
- 395-4720
- Mfr. Part No.:
- IR2130S
- Brand:
- International Rectifier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 395-4720
- Mfr. Part No.:
- IR2130S
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Pin Count | 28 | |
| Package Type | SOIC W | |
| Number of Outputs | 6 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Three Phase | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Pin Count 28 | ||
Package Type SOIC W | ||
Number of Outputs 6 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Three Phase | ||
Mounting Type Surface Mount | ||
Non Compliant
