Infineon IRS2005STRPBF 8-Pin, SOIC
- RS Stock No.:
- 258-4001
- Mfr. Part No.:
- IRS2005STRPBF
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,385 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.608 | £3.04 |
50 - 120 | £0.518 | £2.59 |
125 - 245 | £0.48 | £2.40 |
250 - 495 | £0.45 | £2.25 |
500 + | £0.42 | £2.10 |
*price indicative
- RS Stock No.:
- 258-4001
- Mfr. Part No.:
- IRS2005STRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Logic Type | CMOS, LSTTL | |
Pin Count | 8 | |
Package Type | SOIC | |
Fall Time | 30ns | |
Select all | ||
---|---|---|
Brand Infineon | ||
Logic Type CMOS, LSTTL | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
The Infineon EiceDRIVER 200 V high and low side gate driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead MLPQ 4x4 package. The high and low side gate driver IC is a 200 V level shift junction isolated MOSFET driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET in the high side configuration which operates up to 200 V. Propagation delays are matched to simplify the HVICs use in high frequency applications.
Under voltage lockout for VCC, VBS
3.3 V, 5 V, and 15 V logic input compatible
Tolerant to negative transient voltage
Matched propagation delay
Designed for use with bootstrap power supplies
Output in phase with the Inputs
-40°C to 125°C operating range
3.3 V, 5 V, and 15 V logic input compatible
Tolerant to negative transient voltage
Matched propagation delay
Designed for use with bootstrap power supplies
Output in phase with the Inputs
-40°C to 125°C operating range