Infineon IRS2005STRPBF 8-Pin, SOIC

Subtotal (1 reel of 2500 units)*

£620.00

(exc. VAT)

£745.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.248£620.00

*price indicative

RS Stock No.:
258-4000
Mfr. Part No.:
IRS2005STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS, LSTTL

Pin Count

8

Package Type

SOIC

Fall Time

30ns

The Infineon EiceDRIVER 200 V high and low side gate driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead MLPQ 4x4 package. The high and low side gate driver IC is a 200 V level shift junction isolated MOSFET driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET in the high side configuration which operates up to 200 V. Propagation delays are matched to simplify the HVIC’s use in high frequency applications.

Under voltage lockout for VCC, VBS
3.3 V, 5 V, and 15 V logic input compatible
Tolerant to negative transient voltage
Matched propagation delay
Designed for use with bootstrap power supplies
Output in phase with the Inputs
-40°C to 125°C operating range