- RS Stock No.:
- 226-6141P
- Mfr. Part No.:
- IM818SCCXKMA1
- Brand:
- Infineon
197 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Tube)
£26.13
(exc. VAT)
£31.36
(inc. VAT)
Units | Per unit |
2 - 4 | £26.13 |
5 - 9 | £24.42 |
10 - 24 | £22.72 |
25 + | £21.02 |
- RS Stock No.:
- 226-6141P
- Mfr. Part No.:
- IM818SCCXKMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon CIPOS maxi IM818 product group offers the chance for integrating various power and control component to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motor and permanent magnet motor in variable speed drives application such as low power motor drives (GPI, Servo drives), pumps, fan drives and active filter for HVAC(heating, ventilation, and air conditioning).
Integrated bootstrap functionality
Over current shutdown
Built-in NTC thermistor for temperature monitor
Under-voltage lockout at all channels
Fully isolated Dual In-Line molded module
Over current shutdown
Built-in NTC thermistor for temperature monitor
Under-voltage lockout at all channels
Fully isolated Dual In-Line molded module
Specifications
Attribute | Value |
---|---|
Supply Voltage | 18.5V |
Pin Count | 24 |
Fall Time | 100ns |
Package Type | DIP |