Analog Devices LTC7060IMSE#PBF Half Bridge MOSFET Power Driver 12-Pin, MSOP
- RS Stock No.:
- 210-8660
- Mfr. Part No.:
- LTC7060IMSE#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8660
- Mfr. Part No.:
- LTC7060IMSE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 12 | |
| Package Type | MSOP | |
| Topology | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 12 | ||
Package Type MSOP | ||
Topology Half Bridge | ||
Mounting Type Surface Mount | ||
The Analog Devices half-bridge driver with floating grounds and adjustable dead-time drives two N-Channel MOSFETs in a half-bridge configuration with supply voltages up to 100V. Both high-side and low-side drivers can drive the MOSFETs with a different ground reference, providing excellent noise and transient immunity.
Drives Dual N-Channel MOSFETs
Open-Drain Fault Indicator
Open-Drain Fault Indicator
