Renesas Electronics HIP2104FRAANZ-T7A MOSFET Gate Driver 2, 2 A, 50V 12-Pin, DFN

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5£2.402£12.01
10 - 20£2.162£10.81
25 - 45£2.12£10.60
50 - 95£2.078£10.39
100 +£1.774£8.87

*price indicative

Packaging Options:
RS Stock No.:
193-1492
Mfr. Part No.:
HIP2104FRAANZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Type

CMOS

Output Current

2 A

Supply Voltage

50V

Pin Count

12

Package Type

DFN

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

35ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

27µs

Bridge Type

Half Bridge

Mounting Type

Surface Mount

The HIP2103 and HIP2104 are half-bridge drivers designed for applications using DC motors, 3-phase brushless DC motors, or other similar loads.
The two inputs (HI and LI) independently control the high-side driver (HO) and the low-side driver (LO). HI and LI can be configured to enable/disable the device, which lowers the number of connections to a microcontroller and the cost.
The low IDD bias current in the Sleep Mode prevents battery drain when the device is not in use, which eliminates the need for an external switch to disconnect the driver from the battery.
Integrated pull-down resistors on all of the inputs (LI, HI, VDen, and VCen) reduce the need for external resistors. An active low resistance pull-down on the LO output ensures that the low-side bridge FET remains off during the Sleep Mode or when VDD is below the Undervoltage Lockout (UVLO) threshold.
The HIP2104 has a 12V linear regulator and a 3.3V linear regulator with separate enable pins.