Maxim Integrated MAX4822ETP+, MOSFET 1, 5.5V 20-Pin, TQFN
- RS Stock No.:
- 191-6795
- Mfr. Part No.:
- MAX4822ETP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-6795
- Mfr. Part No.:
- MAX4822ETP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Fall Time | 2µs | |
| Package Type | TQFN | |
| Number of Outputs | 1 | |
| Rise Time | 2µs | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Supply Voltage 5.5V | ||
Pin Count 20 | ||
Fall Time 2µs | ||
Package Type TQFN | ||
Number of Outputs 1 | ||
Rise Time 2µs | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
Built-In Zener Kickback Protection for Fast Recovery
Programmable Power-Save Mode Reduces Relay Power Consumption (MAX4822/MAX4824)
10MHz SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
Eight Independent Output Channels
Drive +3V and +5V Relays
Guaranteed 70mA (min) Coil Drive Current
Guaranteed 5Ω (max) RON
Active-Low SET/Active-Low RESET Functions to Turn On/Off All Outputs Simultaneously
Serial Digital Output for Daisy Chaining
Optional Parallel Interface (MAX4824/MAX4825)
Low 300μA (max) Quiescent Supply Current
Space-Saving, 4mm x 4mm, 20-Pin TQFN Package
Applications
ATE Equipment
DSL Redundancy Protection (ADSL/VDSL/HDSL)
Industrial Equipment
T1/E1 Redundancy Protection
T3/E3 Redundancy Protection
Test Equipment (Oscilloscopes, Spectrum Analyzers)
Programmable Power-Save Mode Reduces Relay Power Consumption (MAX4822/MAX4824)
10MHz SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
Eight Independent Output Channels
Drive +3V and +5V Relays
Guaranteed 70mA (min) Coil Drive Current
Guaranteed 5Ω (max) RON
Active-Low SET/Active-Low RESET Functions to Turn On/Off All Outputs Simultaneously
Serial Digital Output for Daisy Chaining
Optional Parallel Interface (MAX4824/MAX4825)
Low 300μA (max) Quiescent Supply Current
Space-Saving, 4mm x 4mm, 20-Pin TQFN Package
Applications
ATE Equipment
DSL Redundancy Protection (ADSL/VDSL/HDSL)
Industrial Equipment
T1/E1 Redundancy Protection
T3/E3 Redundancy Protection
Test Equipment (Oscilloscopes, Spectrum Analyzers)
