STMicroelectronics VNH5050A-E MOSFET Gate Driver, 30000 mA, 41V 36-Pin, PowerSSO-36
- RS Stock No.:
- 190-6872P
- Mfr. Part No.:
- VNH5050A-E
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£52.55
(exc. VAT)
£63.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £5.255 |
| 20 - 48 | £4.985 |
| 50 - 98 | £4.705 |
| 100 + | £4.48 |
*price indicative
- RS Stock No.:
- 190-6872P
- Mfr. Part No.:
- VNH5050A-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Type | CMOS | |
| Output Current | 30000 mA | |
| Supply Voltage | 41V | |
| Pin Count | 36 | |
| Package Type | PowerSSO-36 | |
| Driver Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Type CMOS | ||
Output Current 30000 mA | ||
Supply Voltage 41V | ||
Pin Count 36 | ||
Package Type PowerSSO-36 | ||
Driver Type MOSFET | ||
- COO (Country of Origin):
- MY
The VNH5050A-E is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics®well known and proven proprietary VIPower®M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in a PowerSSO-36 TP package on electrically isolated lead frames. This package, specifically designed for the harsh automotive environment offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level. The input signals INA and INB can directly interface to the microcontroller to select the motor direction and the brake condition. The DIAGA/ENAor DIAGB/ENB, when connected to an external pull-up resistor, enables one leg of the bridge. Each DIAGA/ENA provides a digital diagnostic feedback signal as well.
