Microchip MCP14A0302T-E/KBA MOSFET Gate Driver 1, 3 A, 18V 8-Pin, WDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-9372
Mfr. Part No.:
MCP14A0302T-E/KBA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Package Type

WDFN

Fall Time

18ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

20ns

Topology

High Speed

Number of Drivers

1

Time Delay

27ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

High Peak Output Current: 3.0A (typical)
Wide Input Supply Voltage Operation Range: 4.5V to 18V
Low Shot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 13 ns (typical)
Short Delay Times: 15 ns (tD1), 18 (tD2) (typical)
Low Supply Current: 360 μA (typical)
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Space-Saving Packages: 8-Lead MSOP,8-Lead SOIC,8-Lead 2x2 WDFN
Application
Switch Mode Power Supplies
Pulse Transformer Drive
Line Drivers
Level Translator
Motor and Solenoid Drive